
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LRPS-2-1+CT-ND | 447 | 1 | Cut Tape | ||||||||
| Mouser | 139-LRPS-2-1+ | 134 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LRPS-2-1+ | 2,141 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-LRPS-2-1+ | 4,520 | 4 | 17h | ||||||||
| Worldway Electronics | LRPS-2-1+ | 6,534 | 7 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Mini-Circuits LRPS-2-1+.
Download Mini-Circuits LRPS-2-1+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LRPS-2-1+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LRPS-2-1+.