
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCW-133+CT-ND | 1,316 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCW-133 | 301 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCW-133+ | 3,707 | 1 | Tape & Reel | 11h | |||||||
| Win Source | WS-LFCW-133+ | 1,522 | 5 | 9h | ||||||||
| Worldway Electronics | LFCW-133+ | 7,477 | 7 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCW133+.
Download Mini-Circuits LFCW133+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCW133+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCW133+.