| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCW-6000+CT-ND | 104 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCW-6000+ | 2,309 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCW-6000+ | 5,500 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-LFCW-6000+ | 5,500 | 7 | 13h | ||||||||
| Worldway Electronics | LFCW-6000+ | 6,179 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-6000+.
Download Mini-Circuits LFCW-6000+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCW-6000+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-6000+.