| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCW-1292+CT-ND | 1,874 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCW-1292+ | 462 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCW-1292+ | 563 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-LFCW-1292+ | 48,000 | 7 | 7h | ||||||||
| Worldway Electronics | LFCW-1292+ | 8,639 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-1292+.
Download Mini-Circuits LFCW-1292+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCW-1292+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-1292+.