
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCW-1062+CT-ND | 6,301 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCW-1062 | 212 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LFCW-1062+ | 11,000 | 6 | 14h | ||||||||
| Worldway Electronics | LFCW-1062+ | 8,342 | 7 | Tape & Reel | 13h | |||||||
| Easev | LFCW-1062+ | 6,877 | 3h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-1062+.
Download Mini-Circuits LFCW-1062+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCW-1062+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCW-1062+.