
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 139-LFCN-2600 | 553 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LFCN-2600+ | 700 | 15 | 4h | ||||||||
| Worldway Electronics | LFCN-2600+ | 8,902 | 7 | Tape & Reel | 3h | |||||||
| UnikeyIC | LFCN-2600+ | 5,220 | 10 | Tape & Reel | 2h | |||||||
| Fmall Co., Limited | LFCN-2600+ | 4,530 | 7d |
Download datasheets and manufacturer documentation for Mini-Circuits LFCN2600+.
Download Mini-Circuits LFCN2600+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCN2600+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCN2600+.