
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 139-LFCN-1200D | 80 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCN-1200D+ | 5,900 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-LFCN-1200D+ | 15,110 | 9 | 7h | ||||||||
| Worldway Electronics | LFCN-1200D+ | 7,656 | 7 | Tape & Reel | 6h | |||||||
| Easev | LFCN-1200D+ | 8,637 | 7d |
Download Mini-Circuits LFCN1200D+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Mini-Circuits LFCN1200D+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names: