
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 139-LFCN-800D | 1,199 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LFCN-800D+ | 11,210 | 10 | 11h | ||||||||
| Worldway Electronics | LFCN-800D+ | 8,031 | 7 | Tape & Reel | 10h | |||||||
| Fmall Co., Limited | LFCN-800D+ | 30,340 | 7d | |||||||||
| UnikeyIC | LFCN-800D+ | 57 | 10 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-800D+.
Download Mini-Circuits LFCN-800D+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCN-800D+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-800D+.