
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCN-5000+CT-ND | 376 | 1 | Cut Tape | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCN-5000+ | 130 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-LFCN-5000+ | 19,087 | 24 | 4h | ||||||||
| Worldway Electronics | LFCN-5000+ | 9,785 | 7 | Tape & Reel | 3h | |||||||
| UnikeyIC | LFCN-5000+ | 3,000 | 10 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-5000+.
Download Mini-Circuits LFCN-5000+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Mini-Circuits LFCN-5000+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-5000+.