
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCN-1450+CT-ND | 5,936 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCN-1450 | 915 | 1 | Tape & Reel | ||||||||
| Win Source | WS-LFCN-1450+ | 12,068 | 12 | 18h | ||||||||
| Worldway Electronics | LFCN-1450+ | 7,890 | 7 | Tape & Reel | 16h | |||||||
| NetSource Technology | LFCN-1450+ | 290 | 5h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-1450+.
Download Mini-Circuits LFCN-1450+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCN-1450+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCN-1450+.