| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 139-LFCG-2250 | 358 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCG-2250+ | 3,000 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-LFCG-2250+ | 29,500 | 16 | 11h | ||||||||
| Worldway Electronics | LFCG-2250+ | 9,273 | 7 | Tape & Reel | 10h | |||||||
| Easev | LFCG-2250+ | 1,297 | 3d |
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-2250+.
Download Mini-Circuits LFCG-2250+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Mini-Circuits LFCG-2250+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-2250+.