| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-LFCG-1200+CT-ND | 1,176 | 1 | Cut Tape | ||||||||
| Mouser | 139-LFCG-1200 | 677 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LFCG-1200+ | 2,193 | 1 | Tape & Reel | 17h | |||||||
| Win Source | WS-LFCG-1200+ | 7,400 | 12 | 16h | ||||||||
| Worldway Electronics | LFCG1200+ | 9,720 | 7 | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-1200+.
Download Mini-Circuits LFCG-1200+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits LFCG-1200+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits LFCG-1200+.