| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 139-JTX-2-10TA | 51 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | JTX-2-10TA+ | 7,186 | 7 | Tape & Reel | 1h | |||||||
| Fmall Co., Limited | JTX-2-10TA+ | 39,440 | 6d | |||||||||
| UnikeyIC | JTX-2-10TA+ | 304 | 10 | 37m | ||||||||
| SHENGYU ELECTRONICS | JTX-2-10TA+ | 9,699 | 1 | 7h |
Download datasheets and manufacturer documentation for Mini-Circuits JTX-2-10TA+.
Download Mini-Circuits JTX-2-10TA+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits JTX-2-10TA+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits JTX-2-10TA+.