
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-HFCN-2700+CT-ND | 6,819 | 1 | Cut Tape | ||||||||
| Mouser | 139-HFCN-2700 | 2,401 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | HFCN-2700+ | 4,444 | 1 | Tape & Reel | 3h | |||||||
| Win Source | WS-HFCN-2700+ | 21,020 | 19 | 22h | ||||||||
| Worldway Electronics | HFCN-2700+ | 7,199 | 7 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Mini-Circuits HFCN-2700+.
Download Mini-Circuits HFCN-2700+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits HFCN-2700+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits HFCN-2700+.