| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-HFCG-4400+CT-ND | 3,492 | 1 | Cut Tape | ||||||||
| Mouser | 139-HFCG-4400+ | 1,065 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | HFCG-4400+ | 1,366 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-HFCG-4400+ | 5,698 | 11 | 8h | ||||||||
| Worldway Electronics | HFCG-4400+ | 8,671 | 7 | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Mini-Circuits HFCG-4400+.
Download Mini-Circuits HFCG-4400+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Mini-Circuits HFCG-4400+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits HFCG-4400+.