| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-EQY-10-63+CT-ND | 399 | 1 | Cut Tape | ||||||||
| Mouser | 139-EQY-10-63 | 859 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | EQY-10-63+ | 2,592 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-EQY-10-63+ | 3,600 | 6 | 9h | ||||||||
| Worldway Electronics | EQY-10-63+ | 7,877 | 7 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Mini-Circuits EQY-10-63+.
Download Mini-Circuits EQY-10-63+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits EQY-10-63+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits EQY-10-63+.