
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-DAT-31A-SP+CT-ND | 1,134 | 1 | Cut Tape | ||||||||
| Mouser | 139-DAT-31A-SP+ | 24 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | DAT-31A-SP+ | 5,347 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-DAT-31A-SP+ | 5,347 | 7 | 23h | ||||||||
| Worldway Electronics | DAT-31A-SP+ | 9,330 | 7 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Mini-Circuits DAT-31A-SP+.
Download Mini-Circuits DAT-31A-SP+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits DAT-31A-SP+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits DAT-31A-SP+.