| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-BFCW-542+CT-ND | 7,520 | 1 | Cut Tape | ||||||||
| Mouser | 139-BFCW-542 | 1,161 | 1 | Tape & Reel | ||||||||
| Win Source | WS-BFCW-542+ | 7,300 | 5 | 15h | ||||||||
| Worldway Electronics | BFCW542+ | 9,486 | 7 | Tape & Reel | 16h | |||||||
| IC Components Ltd. | BFCW-542+ | 3,295 | 20h |
Download Mini-Circuits BFCW542+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits BFCW542+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names: