| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-BFCV-5270+CT-ND | 444 | 1 | Cut Tape | ||||||||
| Win Source | WS-BFCV-5270+ | 6,066 | 7 | 7h | ||||||||
| Worldway Electronics | BFCV-5270+ | 7,339 | 7 | Tape & Reel | 6h | |||||||
| Easev | BFCV-5270+ | 39 | 2d | |||||||||
| UnikeyIC | BFCV-5270+ | 5,508 | 10 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Mini-Circuits BFCV-5270+.
Download Mini-Circuits BFCV-5270+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Mini-Circuits BFCV-5270+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits BFCV-5270+.