| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-BFCN-3700+CT-ND | 1,665 | 1 | Cut Tape | ||||||||
| Mouser | 139-BFCN-3700 | 1,345 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | BFCN-3700+ | 1,000 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-BFCN-3700+ | 7,000 | 6 | 14h | ||||||||
| Worldway Electronics | BFCN-3700+ | 6,242 | 7 | Tape & Reel | 13h |
Download Mini-Circuits BFCN3700+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Mini-Circuits BFCN3700+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names: