
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-BFCN-5750+CT-ND | 787 | 1 | Cut Tape | ||||||||
| Mouser | 139-BFCN-5750 | 2,346 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | BFCN-5750+ | 5,650 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-BFCN-5750+ | 10,000 | 6 | 6h | ||||||||
| Worldway Electronics | BFCN5750+ | 8,765 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Mini-Circuits BFCN-5750+.
Download Mini-Circuits BFCN-5750+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits BFCN-5750+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits BFCN-5750+.