
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-BDCN-10-25+CT-ND | 5,090 | 1 | Cut Tape | ||||||||
| Mouser | 139-BDCN-10-25 | 1,407 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | BDCN-10-25+ | 870 | 1 | Tape & Reel | 19h | |||||||
| Win Source | WS-BDCN-10-25+ | 2,280 | 9 | 18h | ||||||||
| Worldway Electronics | BDCN-10-25+ | 8,047 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Mini-Circuits BDCN-10-25+.
Download Mini-Circuits BDCN-10-25+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits BDCN-10-25+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits BDCN-10-25+.