
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-ADC-15-4+CT-ND | 991 | 1 | Cut Tape | ||||||||
| Mouser | 139-ADC-15-4 | 552 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | ADC-15-4+ | 529 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-ADC-15-4+ | 5,500 | 4 | 7h | ||||||||
| Worldway Electronics | ADC-15-4+ | 7,633 | 7 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Mini-Circuits ADC-15-4+.
Download Mini-Circuits ADC-15-4+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits ADC-15-4+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits ADC-15-4+.