Milwaukee Tool 48-59-1812

Milwaukee Tool 48-59-1812 Battery Charger, Multi-Voltage, For M18 and M12 Batteries
$ 122.38

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Milwaukee Tool 48-59-1812 provided by its distributors.

Milwaukee Tool 48-59-1812 Battery Charger, Multi-Voltage, For M18 and M12 Batteries
BATTERY PACK CHARGER, FOR USE W/MILWAUKEE M12 & M18 BATTERY PACKS, MULTI-VOLTAGE
Cordless Tool Battery Charger 12V - 18V M18 and M12
Multi-Voltage Charger, M12/M18; Battery Charger Type:Desktop; Battery Technologies Supported:Li-Ion; Output Voltage:18V; Charge Current:2.5A; No. Of Cells Charged:-; Battery Size Code:-; Supply Voltage:18V; Product Range:- Rohs Compliant: Na |Milwaukee Tool 48-59-1812

Manufacturer Aliases

Milwaukee Tool has several brands around the world that distributors may use as alternate names. Milwaukee Tool may also be known as the following names:

  • Milwaukee
  • Milwaukee Electric Tool
  • Milwaukee Electric Tool Corp
  • MILWAKE
  • Milwaukee Tools
  • MILWAUKEE ELECTRIC TOOL TEST
  • Milwaukee Electric
  • Milwaukee Hand Tools
  • MILWAUKE
  • MILWAUKEE DUSTLESS
  • Milwaukee Power Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 48591812