Mill-Max 917-93-108-41-005000

IC Component Socket, 8 Contacts, Transistor Socket, 917, Beryllium Copper
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 917-93-108-41-005000.

IHS

Datasheet2 pages11 years ago

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+12.35%

CAD Models

Download Mill-Max 917-93-108-41-005000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Standrd Solder Tail Dip Socket |Mill-Max 917-93-208-41-005000
Standrd Solder Tail Dip Socket |Mill-Max 917-43-208-41-005000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET

Descriptions

Descriptions of Mill-Max 917-93-108-41-005000 provided by its distributors.

IC Component Socket, 8 Contacts, Transistor Socket, 917, Beryllium Copper
TRANSISTOR SOCKET MICROPHONE 8 30 U IN. AU 0.125 IN. 200 U IN. SN/PB
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole Bulk
Transistor Socket, TO-5, 8 Contact(s)
TRANSISTOR SOCKET, 8 POSITION, THROUGH H
IC & Component Sockets TO-5 8PIN
Transistor Socket, 8 Position, Through Hole Vertical; No. Of Contacts:8Contacts; Connector Type:Transistor Socket; Pitch Spacing:-; Product Range:917 Series; Row Pitch:-; Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 917-93-108-41-005000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917-93-108-41-005000.
  • 917-93-10841-005000