Mill-Max 917-93-104-41-005000

Conn Transistor Socket SKT 4 POS Solder ST Thru-Hole Bulk
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 917-93-104-41-005000.

IHS

Datasheet2 pages11 years ago

Newark

element14 APAC

Mouser

Inventory History

3 month trend:
Restocked

CAD Models

Download Mill-Max 917-93-104-41-005000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Standrd Solder Tail Dip Socket |Mill-Max 917-43-104-41-005000
917 Series 3 Position 5.08mm Through-Hole Transistor Socket

Descriptions

Descriptions of Mill-Max 917-93-104-41-005000 provided by its distributors.

Conn Transistor Socket SKT 4 POS Solder ST Thru-Hole Bulk
TRANSISTOR SOCKET: TYPE TO-5, .200 CIRCLE DIA., # OF PINS = 4
Transistor Socket, TO-5, 4 Contact(s)
IC & Component Sockets TO-5 4PIN
Transistor Socket, 4 Position; No. Of Contacts:4Contacts; Connector Type:Transistor Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 917-93-104-41-005000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917-93-104-41-005000.
  • 917-93-10441-005000