Mill-Max 858-22-004-10-001101

Conn Spring Loaded Connector HDR 4 POS 4mm Solder ST Thru-Hole Tube
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 858-22-004-10-001101.

IHS

Datasheet2 pages7 years ago

element14 APAC

Inventory History

3 month trend:
+38.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 858-22-004-10-001101 provided by its distributors.

Conn Spring Loaded Connector HDR 4 POS 4mm Solder ST Thru-Hole Tube
4 Position Spring Piston Connector Through Hole
Spring Loaded Rectangular Connector
Headers & Wire Housings STD SPRING-LOADED CO NNECTOR
Spring Loaded Connector, 4Pos, 4Mm, Th; Spring Loaded Connector Type:Pogo Pin Header; Pitch Spacing:4Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Mill-Max 858-22-004-10-001101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom