Mill-Max 855-22-040-10-001101

Conn Spring Loaded Connector HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
$ 24.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 855-22-040-10-001101.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+116%

CAD Models

Download Mill-Max 855-22-040-10-001101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-104078-2
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity787317-4
Docking Connector, 40 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity104068-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity5-104666-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity104069-6
Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity5-104477-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Mill-Max 855-22-040-10-001101 provided by its distributors.

Conn Spring Loaded Connector HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Headers & Wire Housings 40P 2R THRU-HOLE .35 0 HEIGHT CONN
Connector, Header, 40Pos, 2Row, 1.27Mm; Spring Loaded Connector Type:Pogo Pin Header; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:40Contacts; Connector Mounting:Through Hole Mount; Contact Material:Brass Alloy Rohs Compliant: Yes |Mill-Max 855-22-040-10-001101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom