Mill-Max 850-10-050-10-001000

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 850-10-050-10-001000.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 50 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 50 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 50 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Mill-Max 850-10-050-10-001000 provided by its distributors.

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
PIN HEADER 0.050 IN. 3 A 0.017 IN. BERYLLIUM COPPER THERMOPLASTIC
Header,Push-Pull 1 50pin Male Pin 63.5mm*2.21mm
Headers & Wire Housings .05 50 POS
50 Position 1.27mm Pitch Header
Board To Board Connector, Header, 50 Position, 1Row; Rango De Producto:Serie 850; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:50; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Mill-Max 850-10-050-10-001000
BOARD TO BOARD CONNECTOR, HEADER, 50 POS; BOARD TO BOARD CONNECTOR, HEADER, 50 POSITION, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 1Rows; No. of Contacts: 50Contacts; Contact Termination Type: Through Hole; Product Range: 850 Series

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom