Mill-Max 825-22-005-10-001101

Conn Spring Loaded Connector HDR 5 POS 2.54mm Solder ST Thru-Hole
$ 3.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 825-22-005-10-001101.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-11.53%

CAD Models

Download Mill-Max 825-22-005-10-001101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 825-22-005-10-001101 provided by its distributors.

Conn Spring Loaded Connector HDR 5 POS 2.54mm Solder ST Thru-Hole
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
825 Series 5 Position 2.54 mm Pitch Single Row Spring Loaded Header Connector
Headers & Wire Housings STD SPRING-LOADED CO NNECTOR
Piston 2.54mm 1 5 510nm 12.7mm*2.54mm
Connector, Header, 5Pos, 1Row, 2.54Mm; Spring Loaded Connector Type:Pogo Pin Header; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount; Contact Material:Brass Alloy Rohs Compliant: Yes |Mill-Max 825-22-005-10-001101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom