Mill-Max 419-10-214-30-054000

Conn Spring Loaded Connector SKT 14 POS 2.54mm Solder ST SMD Bulk
$ 4.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 419-10-214-30-054000.

IHS

Datasheet3 pages7 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 419-10-214-30-054000 provided by its distributors.

Conn Spring Loaded Connector SKT 14 POS 2.54mm Solder ST SMD Bulk
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin & Socket Connectors Low Profile SLC Targ et Connector
Connector, Header, 14Pos, 2.54Mm, Smt
Mating Target 2.54mm 2 14 250nm
Connector, Header, 14Pos, 2.54Mm, Smt; Spring Loaded Connector Type:Target Header; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:14Contacts; Connector Mounting:Surface Mount; Contact Material:Brass; Gender:Header Rohs Compliant: Yes |Mill-Max 419-10-214-30-054000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom