Mill-Max 419-10-204-30-054000

Conn Spring Loaded Connector SKT 4 POS 2.54mm Solder ST SMD Bulk
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 419-10-204-30-054000.

Newark

Datasheet3 pages7 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 419-10-204-30-054000 provided by its distributors.

Conn Spring Loaded Connector SKT 4 POS 2.54mm Solder ST SMD Bulk
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin & Socket Connectors Low Profile SLC Targ et Connector
Mating Target 2.54mm 2 4 250nm
Connector, Header, 4Pos, 2.54Mm, Smt; Spring Loaded Connector Type:Target Header; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Contact Material:Brass; Product Range:419 Series Rohs Compliant: Yes |Mill-Max 419-10-204-30-054000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom