Mill-Max 310-47-106-41-001000

IC & Component Sockets Standrd Solder Tail Sip Socket
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-47-106-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
-11.10%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 310-47-106-41-001000 provided by its distributors.

IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET
Sip Socket, 6Pos, 2.54Mm, Through Hole; No. Of Contacts:6Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 310-47-106-41-001000
STANDARD SOCKET HEADER, 06 PINS, TIN OVER NICKEL
Push-Pull,Receptacle 2.54mm 1 6pin 3A 15.24mm*2.54mm

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom