Mill-Max 110-13-308-41-001000

Conn IC Socket DIP 8 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-13-308-41-001000.

IHS

Datasheet3 pages8 years ago

Farnell

Factory Futures

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.25%

CAD Models

Download Mill-Max 110-13-308-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Connector Unshrouded Header 8 Position 2.54mm Solder Straight Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, TSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, HTSW
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Mill-Max 110-13-308-41-001000 provided by its distributors.

Conn IC Socket DIP 8 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP SOCKET, 8POS, THROUGH HOLE; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Conta
Dip Socket, 8 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-13-308-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-13-308-41-001-000
  • 110-13-308-41-001000 .
  • 1101330841001000