Mill-Max 0344-2-19-01-34-27-100

Conn, Test, Pc Receptacle, Jack, Pcb Mnt, Solder Term, Insulated, Gold Over Nickel, 8A
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark0344-2-19-01-34-27-10005K

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 0344-2-19-01-34-27-100.

Farnell

Datasheet1 page17 years ago
Datasheet1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Mill-Max 0344-2-19-01-34-27-100 provided by its distributors.

CONN, TEST, PC RECEPTACLE, JACK, PCB MNT, SOLDER TERM, INSULATED, GOLD OVER NICKEL,8A
Contact, Pcb, Receptacle, Single; Rango De Producto:-; Conector, Tipo:Pcb Socket; Núm. De Contactos:1; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 0344-2-19-01-34-27-100
CONTACT, PCB, RECEPTACLE, SINGLE; Connec; CONTACT, PCB, RECEPTACLE, SINGLE; Connector Type:PCB Socket; Series:-; No. of Contacts:1; Contact Termination:(Not Available); Contact Material:Beryllium Copper; Contact Plating:Gold; Leaded Process Compatible:No

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom