mikroElektronika MIKROE-922

MikroElektronika , ADC click Shield
$ 28.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-922.

Farnell

Datasheet15 pages10 years ago

TME

Inventory History

3 month trend:
+22.22%

Descriptions

Descriptions of mikroElektronika MIKROE-922 provided by its distributors.

MikroElektronika , ADC click Shield
Type of Click Board = Mixed Signal / Interfaces = SPI / Interfaces = ADC / Length mm = 43 / Product Type = Click Board / Supply Voltage Max. V = 5 / Supply Voltage Min. V = 3.3 / Weight g = 30 / Width mm = 25
ADC CLICK; Accessory Type: ADC Click Accessory Board; For Use With: Data Acquisition, Instrumentation & Measurement Platform Boards; Product Range: -; Features: 12bit ADC MCP3204, 50KSPS, 4 Input Channels, Low Power Consumpt
Adc Click Board, Data Acquisition; Para Usar Con:Data Acquisition, Instrumentation & Measurement Platform Boards; Características:12Bit Adc Mcp3204, 50Ksps, 4 Input Channels, Low Power Consumption 500Na, Spi Interface |Mikroelektronika MIKROE-922

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE922