mikroElektronika MIKROE-607

PIC18F87J50 Microcontroller Development Board 3.8KB RAM 128KB/1MB Flash/Serial Flash
$ 99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-607.

TME

Datasheet36 pages14 years ago
Datasheet40 pages12 years ago

Future Electronics

SOS electronic

Inventory History

3 month trend:
+33.33%

Related Parts

MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of mikroElektronika MIKROE-607 provided by its distributors.

PIC18F87J50 Microcontroller Development Board 3.8KB RAM 128KB/1MB Flash/Serial Flash
Multimedia Development Platform for the PIC18F87J50 Microcontroller
DEVELOPMENT BOARDS & KITS, PIC / DSPIC MIKROMMB PIC18FJ MULTIMEDIA BOARD
Dev Mikromedia Board, Pic18Fj; Silicon Manufacturer:Microchip; No. Of Bits:8Bit; Silicon Family Name:Pic18Fj; Core Architecture:Pic; Core Sub-Architecture:Pic18; Silicon Core Number:Pic18F87J50; Kit Contents:Mikromedia Board Rohs Compliant: Yes |Mikroelektronika MIKROE-607
MIKROMEDIA FOR PIC18FJ,MIKROE-607

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE607