mikroElektronika MIKROE-4

Character Display STN Transmissive 128Char x 64Line 20-Pin
$ 34.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-4.

Farnell

Datasheet31 pages11 years ago

TME

Inventory History

3 month trend:
-14.93%

CAD Models

Download mikroElektronika MIKROE-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

4D Systems4DLCD-28QA
2.8in TFT 240x320Pixels 220cd/m2 LED Backlight -10C to 60C 40-Pin Foam
TFT DISPLAY, LCD, COLOR,2.4INCH SUNLIGHT READABLE, RESISTIVE TOUCH,240X320 PIXELS
Newhaven DisplayNHD-2.4-240320CF-CTXI#-F
INDUSTRIAL MONITOR, COLOR LCD TFT, 2.4 IN, 240 X 320, PANEL MOUNT, NHD SERIES
Newhaven DisplayNHD-2.4-240320CF-CSXN#-F
TFT DISPLAY, LCD, COLOR,1.8INCH,240X320 PIX, SUNLIGHT READABLE, BUILT-IN CONTROLLER
4D Systems4DLCD-32QA
3.2in TFT 240x320Pixels 220cd/m2 LED Backlight -10C to 60C 40-Pin Foam
4D Systems4DLCD-24QA
2.4in TFT 240x320Pixels 200cd/m2 LED Backlight -10C to 60C 40-Pin Foam

Descriptions

Descriptions of mikroElektronika MIKROE-4 provided by its distributors.

Character Display STN Transmissive 128Char x 64Line 20-Pin
GRAPHIC LCD MODULE, 128 X 64; Resolution: 128 x 64; Display Appearance: White on Blue; Logic Voltage: 5V; Interface Type: Parallel; Font Set: No Font; Display Mode: Transmissive; LCD Display Type: BSTN; Module Size: 78mm x 70mm;
Graphic Lcd Module, 128 X 64; Resolución (Dpi):-; Color De Retroiluminación:-; Display Lcd, Tipo:-; Modo De Display:-; Tamaño De La Pantalla:0.57"; Área De Visión (H X W):-; Tensión De Alimentación:-; Tipo De Empaquetado:Individual |Mikroelektronika MIKROE-4

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE4