mikroElektronika MIKROE-3511

32-Bit Fusion STM32 V8 MCU Rapid Prototyping and Firmware Development Board
$ 349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-3511.

TME

Datasheet4 pages7 years ago
Datasheet116 pages7 years ago

Inventory History

3 month trend:
+7.14%

Descriptions

Descriptions of mikroElektronika MIKROE-3511 provided by its distributors.

32-Bit Fusion STM32 V8 MCU Rapid Prototyping and Firmware Development Board
Fusion Dev Board, Arm Cortex-M4F Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:Stm32F407Zg; Kit Rohs Compliant: Yes |Mikroelektronika MIKROE-3511
System Type = FUSION / Interfaces = Ethernet / Interfaces = UART / Interfaces = PWM / Interfaces = USB / Interfaces = Wi-Fi / Kit Contents = Fusion for STM32 v8 Board, Protective Box, USB C Socket to USB A Plug Adapter, USB Micro Socket to USB C Plug Adapter, MCU and Display Board Flyers, USB C Cable, MCU board, Board Schematic, User Manual, CODEGRIP Suite Quick Start Guide / Product Type = Development Board / Suitable for = STM32 Microcontrollers / Supply Voltage Max. V = 12 / Weight kg = 1.9

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE3511