Type of Click Board = Storage / Interfaces = GPIO / Interfaces = SPI / Length mm = 29 / Product Type = Click Board / Program Memory kB = 512 / Supply Voltage Max. V = 3.3 / Supply Voltage Min. V = 3.3 / Weight g = 25 / Width mm = 25
mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:
MIKROE
MIKROELEKTRONIKA DOO
Zentrum f Mikroelektronik Dresden
Mikroelektronik
ZENTRUM MIKROELEKTRONIK DRESDE
Zentrum Mikroelektronik Dresden
MEL MIKROELEKTRONIK GMBH
AB MIKROELEKTRONIK
Part Number Aliases
This part may be known by these alternate part numbers: