mikroElektronika MIKROE-2467

IC Socket, 16 Contact(s), 2.54mm Term Pitch, 1.014inch Row Spacing, Surface Mount
$ 41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-2467.

TME

Datasheet116 pages7 years ago
Datasheet4 pages7 years ago

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-46.74%

Descriptions

Descriptions of mikroElektronika MIKROE-2467 provided by its distributors.

IC Socket, 16 Contact(s), 2.54mm Term Pitch, 1.014inch Row Spacing, Surface Mount
Environment Click BME680 Integrated Environmental Sensor Add-On Board
BME680 Temperature and Humidity Sensor Click Board
Environment Click Development Board 3.3V
Environment Click Board; Accessory Type:Environment Click Board; For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits; Product Range:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2467

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE2467