mikroElektronika MIKROE-241

Touch Panel | MikroElektronika MIKROE-241
$ 13.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-241.

Newark

Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
+12.90%

Descriptions

Descriptions of mikroElektronika MIKROE-241 provided by its distributors.

Touch Panel | MikroElektronika MIKROE-241
LCD TOUCH PANEL, 2.8INCH; Resolution: -; Display Appearance: -; Logic Voltage: -; Interface Type: -; Font Set: -; Display Mode: -; LCD Display Type: -; Module Size: -; Operating Temperature Min: -10°C; Operating Temperature Max: 6
Lcd Touch Panel, 2.8Inch; Resolución (Dpi):-; Color De Retroiluminación:-; Display Lcd, Tipo:-; Modo De Display:-; Tamaño De La Pantalla:2.8"; Área De Visión (H X W):-; Tensión De Alimentación:-; Tipo De Empaquetado:Individual |Mikroelektronika MIKROE-241

Images

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE241