mikroElektronika MIKROE-240

Display Development Tools GLCD 128x64 W/ TOUCHPANEL
$ 47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-240.

Newark

Datasheet31 pages13 years ago
Datasheet6 pages13 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-33.33%

Related Parts

4D Systems4DLCD-28QA
2.8in TFT 240x320Pixels 220cd/m2 LED Backlight -10C to 60C 40-Pin Foam
TFT DISPLAY, LCD, COLOR,2.4INCH SUNLIGHT READABLE, RESISTIVE TOUCH,240X320 PIXELS
Newhaven DisplayNHD-2.4-240320CF-CTXI#-F
INDUSTRIAL MONITOR, COLOR LCD TFT, 2.4 IN, 240 X 320, PANEL MOUNT, NHD SERIES
Newhaven DisplayNHD-2.4-240320CF-CSXN#-F
TFT DISPLAY, LCD, COLOR,1.8INCH,240X320 PIX, SUNLIGHT READABLE, BUILT-IN CONTROLLER
4D Systems4DLCD-24QA
2.4in TFT 240x320Pixels 200cd/m2 LED Backlight -10C to 60C 40-Pin Foam
4D Systems4DLCD-32QA
3.2in TFT 240x320Pixels 220cd/m2 LED Backlight -10C to 60C 40-Pin Foam

Descriptions

Descriptions of mikroElektronika MIKROE-240 provided by its distributors.

Display Development Tools GLCD 128x64 W/ TOUCHPANEL
Display Board, Glcd 128X64, W/ Touch; Resolución (Dpi):-; Color De Retroiluminación:-; Display Lcd, Tipo:-; Modo De Display:-; Tamaño De La Pantalla:0.57"; Área De Visión (H X W):-; Tensión De Alimentación:- |Mikroelektronika MIKROE-240
DISPLAY BOARD, GLCD 128X64, W/ TOUCH; Resolution: 128 x 64 Pixels; Display Appearance: -; Logic Voltage: 5V; Interface Type: -; Font Set: -; Display Mode: -; LCD Display Type: STN; Module Size: -; Operating Temperature Min: -; Op

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE240