mikroElektronika MIKROE-1989

MikroElektronika , EEPROM, EEPROM3 click, AT24CM02, MikroBUS
$ 17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-1989.

element14 APAC

Datasheet5 pages1 year ago

TME

Inventory History

3 month trend:
+25.84%

Descriptions

Descriptions of mikroElektronika MIKROE-1989 provided by its distributors.

MikroElektronika , EEPROM, EEPROM3 click, AT24CM02, MikroBUS
DEVELOPMENT BOARDS AND EVAL KITS ROHS COMPLIANT: YES
MikroElektronika MIKROE-1989 内存开发套件
Type of Click Board = Storage / Interfaces = I²C / Length mm = 29 / Product Type = Click Board / Program Memory KB = 256 / Supply Voltage Max. V = 5 / Supply Voltage Min. V = 3.3 / Weight g = 25 / Width mm = 25

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE1989