mikroElektronika MIKROE-1850

IC Socket, 16 Contact(s), 2.54mm Term Pitch, 1.014inch Row Spacing, Surface Mount
$ 53.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-1850.

element14 APAC

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of mikroElektronika MIKROE-1850 provided by its distributors.

IC Socket, 16 Contact(s), 2.54mm Term Pitch, 1.014inch Row Spacing, Surface Mount
GNSS Click Satellite Navigation Module 3.3V
L86-M33 GPS Receiver Click Board
Gnss Click, Easyboard Dev Platform; Silicon Manufacturer:Quectel; No. Of Bits:-; Silicon Family Name:-; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:-; Kit Contents:Gnss Click Board; Product Range:-; Svhc:No Svhcrohs Compliant: Yes |Mikroelektronika MIKROE-1850

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE1850