mikroElektronika MIKROE-1486

Click Board - Fram - 256K Ferroelectric Random Access Memory
$ 18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-1486.

element14 APAC

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Texas InstrumentsMSP430F5310IRGCT
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5310IPT
16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 25 MHz, 32 KB, 6 KB, 48, LQFP
Texas InstrumentsMSP430FR59471IRHAT
16 MHz MCU with 32KB FRAM, 1KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 40-VQFN -40 to 85

Descriptions

Descriptions of mikroElektronika MIKROE-1486 provided by its distributors.

CLICK BOARD - FRAM - 256K FERROELECTRIC RANDOM ACCESS MEMORY
DEVELOPMENT BOARDS AND EVAL KITS ROHS COMPLIANT: YES
Type of Click Board = Storage / Interfaces = GPIO / Interfaces = SPI / Length mm = 29 / Product Type = Click Board / Program Memory KB = 32 / Supply Voltage Max. V = 3.3 / Supply Voltage Min. V = 3.3 / Weight g = 30 / Width mm = 25

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE1486