mikroElektronika MIKROE-1100

Programmer for all STM32 ARM-based MCUs (Cortex-M3 and Cortex-M4 families)
$ 158.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-1100.

TME

Datasheet24 pages14 years ago
Datasheet40 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Related Parts

Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of mikroElektronika MIKROE-1100 provided by its distributors.

Programmer for all STM32 ARM-based MCUs (Cortex-M3 and Cortex-M4 families)
MikroProg for STM32 Fast Programmer Hardware Debugger Based on ST-LINK v2.Smart
STM32 Microcontroller Debugger/Programmer
MIKROPROG FOR STM32,MIKROE-1100
Debugger, Mikroprog, Stm32; Ic Product Type:Debugger/Programmer; Silicon Family Name:Stm32Fxxx, Stm32Lxxx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M3, Cortex-M4; Kit Contents:-; Features:-; Product Range:- Rohs Compliant: Yes |Mikroelektronika MIKROE-1100

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE1100