mikroElektronika MIKROE-1099

STM32F107VCT6 Microcontroller Development Board 72MHz CPU 64KB RAM 256KB I2C EEPROM/Flash
$ 359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for mikroElektronika MIKROE-1099.

TME

Datasheet44 pages13 years ago
Datasheet4 pages7 years ago
Datasheet40 pages12 years ago

JRH Electronics

Inventory History

3 month trend:
+100%

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of mikroElektronika MIKROE-1099 provided by its distributors.

STM32F107VCT6 Microcontroller Development Board 72MHz CPU 64KB RAM 256KB I2C EEPROM/Flash
IC Socket, 16 Contact(s), 2.54mm Term Pitch, 1.014inch Row Spacing, Surface Mount
EasyMx PRO v7 STM32 32-Bit Microcontroller Development Board
DEVELOPMENT BOARDS & KITS, ARM EASYMX PRO V7 FOR STM32
MikroElektronika , STM32, EasyMix Pro
DEV BOARD, ARM EASYMX PRO V7, STM32
EASYMX PRO FOR STM32,MIKROE-1099
RS APAC
EASYMX PRO V7 STM32F107 EVAL BRD
Dev Board, Arm Easymx Pro V7, Stm32; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F107Xx, Stm32F207Xx, Stm32F407Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M3, Cortex-M4; Silicon Rohs Compliant: Yes |Mikroelektronika MIKROE-1099

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE1099