Midwest Microwave ATT-0290-03-SMA-02

290 Series SMA High Performance Subminiature Attenuator Male/Female DC-18 GHz 3 dB 2 Watt Passivated Stainless Steel
$ 171.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midwest Microwave ATT-0290-03-SMA-02.

IHS

Datasheet1 page15 years ago
Datasheet4 pages23 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Midwest Microwave ATT-0290-03-SMA-02 provided by its distributors.

290 Series SMA High Performance Subminiature Attenuator Male/Female DC-18 GHz 3 dB 2 Watt Passivated Stainless Steel
3dB 2W 0MHz 18GHz ¡À0.3dB SMA(DO-214AC) , 21.8mm
Fixed Attenuator, 0MHz Min, 18000MHz Max
3dB 2W 0Hz~18GHz SMA RF attenuator ROHS
Rf Attenuator, Sma Plug-Sma Jack, 3Db; Rf Attenuator Interface Type:Sma Plug To Sma Jack; Attenuation:3Db; Frequency Range:Dc To 18Ghz; Input Power:2W; Impedance:-; Attenuator Body Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Midwest Microwave ATT-0290-03-SMA-02

Manufacturer Aliases

Midwest Microwave has several brands around the world that distributors may use as alternate names. Midwest Microwave may also be known as the following names:

  • MIDWEST MICRO
  • Cinch Connectivity Solutions Midwest Microwave
  • MIDWEST MICR
  • MIDWEST MICROWA
  • Midwest Microwave Internationa
  • Midwest Microwave / Cinch Connectivity Solutions
  • EMERSON NETWORK POWER CONNECTIVITY MIDWEST MICROWAVE
  • midwest microwave/EMERSON ELECTRIC
  • Midwest Microwave International
  • Midwest Microwave International Ltd
  • Bel Midwest Microwave
  • MIDWEST MICO
  • MIDWEST MI
  • Bel Stewart / Cinch Connectivity / Midwest Microwave
  • MIDWEST MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATT029003SMA02