Midwest Microwave ADT-2686-TM-SMF-02

Coaxial Connector Adapter
$ 57.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Midwest Microwave ADT-2686-TM-SMF-02.

IHS

Datasheet1 page16 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Midwest Microwave ADT-2686-TM-SMF-02 provided by its distributors.

Coaxial Connector Adapter
CONN ADAPT TNC PLUG TO SMA JACK
ADAPTER M/F TNC/SMA 18 GHZ
BETWEEN SERIES ADAPT
RF STRAIGHT ADAPTER
Threaded 18GHz 50
Rf Adaptor, Tnc Plug-Sma Jack, 50 Ohm; Convert From Coax Type:Tnc; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Jack; Adapter Body Style:Straight Adaptor; Impedance:50Ohm; Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Midwest Microwave ADT-2686-TM-SMF-02

Manufacturer Aliases

Midwest Microwave has several brands around the world that distributors may use as alternate names. Midwest Microwave may also be known as the following names:

  • MIDWEST MICRO
  • Cinch Connectivity Solutions Midwest Microwave
  • MIDWEST MICR
  • MIDWEST MICROWA
  • Midwest Microwave Internationa
  • Midwest Microwave / Cinch Connectivity Solutions
  • EMERSON NETWORK POWER CONNECTIVITY MIDWEST MICROWAVE
  • midwest microwave/EMERSON ELECTRIC
  • Midwest Microwave International
  • Midwest Microwave International Ltd
  • Bel Midwest Microwave
  • MIDWEST MICO
  • MIDWEST MI
  • Bel Stewart / Cinch Connectivity / Midwest Microwave
  • MIDWEST MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT2686TMSMF02